| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-10-2S |
| Series: | PT Series |
| SKU: | AMIPT06J-10-2S |
PT06J-10-2S
| Heilind Number: | AMIPT06J-10-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-10-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-10-2S is a high-performance Circular MIL Spec Connector designed for military applications, meeting stringent MIL-DTL-26482 specifications. Featuring a robust construction with a shell size of 10, this Plug connector is IP67 rated for reliable performance in harsh environments. The contact material is made of durable Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. Its straight shell type, Olive Drab Cadmium finish, and Bayonet locking mechanism make it suitable for secure and efficient connections. With a voltage rating of 600 VAC and RoHS compliance, the PT06J102S is a dependable choice for hi-rel applications.

