| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-10-5S |
| Series: | PT Series |
| SKU: | AMIPT06J-10-5S |
PT06J-10-5S
| Heilind Number: | AMIPT06J-10-5S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-10-5S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-10-5S is a rugged and reliable Circular MIL Spec Connector, meeting stringent MIL-DTL-26482 military specifications for performance and durability. Featuring a Plug shell type with a straight orientation, this connector is designed for secure socket contact with a shell size of 10. Crafted from high-quality aluminum with an Olive Drab Cadmium finish, it ensures robust protection against environmental elements, with an IP67 rating for dust and water ingress resistance. The contact material is a Copper Alloy plated with Gold, guaranteeing low contact resistance and high conductivity. With a voltage rating of 600 VAC, it is suitable for demanding applications. Its bayonet locking mechanism ensures a secure connection, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in high-reliability applications, the PT06J105S is the perfect choice for mission-critical connectivity needs.

