PT06J-10-6S(025)

Heilind Number:AMIPT06J-10-6S(025)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06J-10-6S(025)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06J-10-6S(025)
Series:PT Series
SKU:AMIPT06J-10-6S(025)

Detailed Description

The PT06J-10-6S(025) Solder Plug J-Class 26482-1 is a rugged military-specification connector designed for high-reliability applications. Part of the PT Series, it features a socket contact type with gold plating for optimal conductivity. Its IP67 rating ensures protection against dust and water ingress, while its aluminum shell with black zinc cobalt finish offers durability in harsh environments. With a voltage rating of 600 VAC, it is suitable for power and signal transmission. The bayonet locking mechanism provides secure connections, meeting the demands of aerospace, defense, and other hi-rel industries. Fully RoHS compliant, this connector guarantees environmental responsibility without compromising performance. Trust in the PT06J106S025 for reliable and robust circular MIL spec connectivity.