| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-10-98P |
| Series: | PT Series |
| SKU: | AMIPT06J-10-98P |
PT06J-10-98P
| Heilind Number: | AMIPT06J-10-98P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-10-98P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-10-98P is a rugged Solder Plug J-Class connector designed for military applications, compliant with MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliability in harsh environments. With a IP67 rating, it offers protection against dust and water ingress. The contact pins, made of Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. Its Bayonet locking mechanism ensures secure mating, while being RoHS compliant. With a voltage rating of 600 VAC, and insert arrangement of 10-98, this high-reliability connector is suitable for use in demanding aerospace and defense systems.

