| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-10-98PY |
| Series: | PT Series |
| SKU: | AMIPT06J-10-98PY |
PT06J-10-98PY
| Heilind Number: | AMIPT06J-10-98PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-10-98PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-10-98PY is a rugged solder plug from the PT Series, compliant with MIL-DTL-26482 specifications for military-grade performance. Featuring a shell size of 10 with a straight plug design and olive drab cadmium finish, this connector offers robust protection against harsh environmental conditions with an IP67 rating. The contact pins, made of copper alloy and plated with gold, ensure reliable conductivity even in demanding applications. With a voltage rating of 600 VAC and RoHS compliance, it guarantees safe and environmentally friendly operation. The bayonet locking mechanism and keying position option provide secure mating and prevent mismating errors. Ideal for use in hi-rel environments, this connector is perfect for demanding circular MIL spec applications.

