| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-10-98S |
| Series: | PT Series |
| SKU: | AMIPT06J-10-98S |
PT06J-10-98S
| Heilind Number: | AMIPT06J-10-98S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-10-98S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-10-98S is a high-performance Circular MIL Spec Connector designed for rugged military applications. With a MIL-DTL-26482 certification, this connector guarantees reliability in harsh environments. Featuring a straight plug shell made of durable aluminum with Olive Drab Cadmium finish, it offers superior protection and longevity. The gold-plated copper alloy contacts ensure optimal conductivity, meeting high standards for signal transmission. Rated for 600 VAC, this connector is suitable for power and data applications. Its IP67 rating certifies protection against dust and water ingress. The bayonet locking mechanism provides secure mating, making it ideal for mission-critical systems. Compliant with RoHS regulations, it is also environmentally friendly. The PT06J1098S is part of the PT Series, known for high reliability and performance in high-reliability applications.

