| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J12-14P |
| Series: | PT Series |
| Part Aliases: | U71-573893-14P |
| SKU: | AMIPT06J-12-14P |
PT06J12-14P
| Heilind Number: | AMIPT06J-12-14P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J12-14P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J12-14P Solder Plug J-Class 26482-1, a rugged and reliable military-specification connector designed for demanding environments. Part of the PT Series, this connector features a shell size 12 and shell type Plug, Straight, with a durable shell material of Olive Drab Cadmium-coated Aluminum. The contact pins, made of Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for use in harsh conditions. It is RoHS compliant, guaranteeing environmental responsibility. Featuring a bayonet locking mechanism and a high voltage rating of 600 VAC, this connector provides secure and efficient connectivity in applications where reliability is paramount. Whether used in military, aerospace, or industrial settings, the PT06J1214P is a high-reliability solution that meets the stringent requirements of Circular MIL Spec Connectors.

