| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-12-3P |
| Series: | PT Series |
| Part Aliases: | U71-573893-03P |
| SKU: | AMIPT06J-12-3P |
PT06J-12-3P
| Heilind Number: | AMIPT06J-12-3P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-12-3P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-12-3P is a rugged and reliable Circular MIL Spec Connector designed for military applications. With a MIL-DTL-26482 specification, this connector ensures optimal performance in harsh environments. Featuring a solder plug configuration with a straight shell type, it offers secure and durable connectivity. The shell size 12, made of aluminum with an olive drab cadmium finish, guarantees robustness and corrosion resistance. Gold-plated copper alloy contacts provide excellent conductivity, suitable for high-voltage applications up to 1000 VAC. Its IP67 rating certifies protection against dust and water ingress. The bayonet locking mechanism ensures quick and secure mating. With its insert arrangement 12-3 and part alias U71-573893-03P, this connector is a dependable choice for high-reliability applications.

