| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-12-3PY |
| Series: | PT Series |
| SKU: | AMIPT06J-12-3PY |
PT06J-12-3PY
| Heilind Number: | AMIPT06J-12-3PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-12-3PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the Solder Plug J-Class 26482-1 ( PT06J-12-3PY), a military-specification connector part of the PT Series. Featuring durable construction with a shell made of Olive Drab Cadmium-coated Aluminum, this connector ensures reliable performance in harsh environments. Engineered for high reliability applications, it boasts IP67 ingress protection and is RoHS compliant. The Copper Alloy contacts with Gold plating offer excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC, it is suitable for power and signal transmission. The 12-3 insert arrangement, along with bayonet locking mechanism and keying options, provide secure and foolproof connections. Ideal for use in aerospace, defense, and industrial applications, this J-Class connector guarantees superior quality and performance.

