| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-12-8PZ |
| Series: | PT Series |
| SKU: | AMIPT06J-12-8PZ |
PT06J-12-8PZ
| Heilind Number: | AMIPT06J-12-8PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-12-8PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-12-8PZ, a rugged and reliable Solder Plug J-Class connector designed to meet stringent military specifications. Part of the MIL-DTL-26482 compliant PT Series, this connector features a shell size 12 with a durable aluminum construction and Olive Drab Cadmium finish. The contact pins, made of high-quality copper alloy and gold-plated, ensure excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The 12-8 insert arrangement, along with Z keying position, guarantees proper mating and prevents mismating. Featuring a bayonet locking mechanism, this connector provides secure and quick connections. With a voltage rating of 600 VAC, it is suitable for a wide range of applications. RoHS compliant and designed for high reliability, the PT06J128PZ is the perfect choice for demanding military, aerospace, and industrial applications.

