| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-12-8S |
| Series: | PT Series |
| Part Aliases: | U71-573893-08S |
| SKU: | AMIPT06J-12-8S |
PT06J-12-8S
| Heilind Number: | AMIPT06J-12-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-12-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-12-8S, a high-performance Solder Plug J-Class connector designed for military applications meeting MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector features a shell size 12 crafted from durable aluminum with an Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. With a contact type of Socket and contact material of Copper Alloy plated with Gold, it guarantees superior conductivity. The IP67 rating offers protection against dust and water ingress, making it ideal for outdoor use. Its straight plug shell type and Bayonet locking mechanism provide secure connections. Rated for 600 VAC, it is suitable for high voltage applications. The insert arrangement 12-8 and part aliases U71-573893-08S provide convenient identification. RoHS compliant and meeting high reliability standards, this connector is a trusted solution for demanding military and industrial connectivity needs.

