| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-12-98PW(027) |
| Series: | PT Series |
| SKU: | AMIPT06J-12-98PW(027) |
PT06J-12-98PW(027)
| Heilind Number: | AMIPT06J-12-98PW(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-12-98PW(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-12-98PW(027) Solder Plug J-Class 26482-1 connector, meeting MIL-DTL-26482 military specifications. Part of the PT Series, this rugged circular connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides protection against dust and water ingress. Its shell size 12, 600 VAC voltage rating, and 12-98 insert arrangement make it suitable for high-power applications. Featuring a Bayonet locking mechanism and W keying position, it guarantees secure mating and prevents mismating. RoHS compliant and designed for high reliability, the PT06J1298PW027 is ideal for military, aerospace, and industrial use.

