| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-12-98PY |
| Series: | PT Series |
| SKU: | AMIPT06J-12-98PY |
PT06J-12-98PY
| Heilind Number: | AMIPT06J-12-98PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-12-98PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-12-98PY, a rugged and reliable Circular MIL Spec Connector designed for military and high-precision applications. Built to meet MIL-DTL-26482 specifications, this connector is part of the PT Series and features a durable aluminum shell with Olive Drab Cadmium finish for maximum durability. The straight plug configuration with a shell size of 12 and pin contact type ensures secure and efficient connectivity. Contact material is copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, while its 600 VAC voltage rating makes it suitable for a wide range of power and signal applications. The insert arrangement of 12-98, keying position, and bayonet locking mechanism ensure proper mating and secure connections. RoHS compliant and designed for high reliability, the PT06J-12-98PY is the perfect choice for demanding environments where performance and durability are critical.

