| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-14-15PY |
| Series: | PT Series |
| SKU: | AMIPT06J-14-15PY |
PT06J-14-15PY
| Heilind Number: | AMIPT06J-14-15PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-14-15PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-14-15PY is a rugged and reliable Solder Plug J-Class connector designed for military applications, meeting the stringent MIL-DTL-26482 specifications. Part of the PT Series, this connector features a shell size 14 with a Straight Plug configuration, constructed with durable Aluminum shell material finished in Olive Drab Cadmium for enhanced durability. Its IP67 rating ensures protection against dust and water ingress, making it suitable for harsh environments. The contacts are made of high-quality Copper Alloy with Gold plating, providing excellent conductivity and corrosion resistance. With a maximum voltage rating of 600 VAC, it is ideal for power and signal transmission in demanding settings. Featuring a 14-15 insert arrangement, keying position, and bayonet locking mechanism, this connector offers secure and foolproof mating. Fully RoHS compliant and designed for high reliability, the PT06J1415PY is a vital component in critical communication and power systems.

