| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-14-18PW(023) |
| Series: | PT Series |
| SKU: | AMIPT06J-14-18PW(023) |
PT06J-14-18PW(023)
| Heilind Number: | AMIPT06J-14-18PW(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-14-18PW(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-14-18PW(023) Solder Plug J-Class connector, meticulously crafted to meet stringent MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector boasts a durable Aluminum shell with Electroless Nickel finish, ensuring reliable performance in demanding environments. Featuring a straight Plug shell type with a secure Bayonet locking mechanism, it guarantees a snug and precise fit. The Copper Alloy contacts, plated with Gold, offer exceptional conductivity and corrosion resistance. With an IP67 rating and RoHS compliance, this connector is ideal for high-reliability applications. Designed for convenience, it has a voltage rating of 600 VAC and an insert arrangement of 14-18, with keying position W for easy identification. Trust in the PT06J-14-18PW(023) for seamless connectivity in critical operations.

