| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-14-5PX |
| Series: | PT Series |
| SKU: | AMIPT06J-14-5PX |
PT06J-14-5PX
| Heilind Number: | AMIPT06J-14-5PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-14-5PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-14-5PX is a rugged and reliable Circular MIL Spec Connector, meeting stringent MIL-DTL-26482 military specifications for quality and performance. Designed for use in harsh environments, this solder plug features a durable aluminum shell with Olive Drab Cadmium finish, ensuring corrosion resistance and longevity. With a waterproof IP67 rating, it provides reliable connectivity even in wet or dusty conditions. The gold-plated copper alloy contacts offer excellent conductivity and are suitable for high-voltage applications, with a rating of 1000 VAC. The PT Series connector, in shell size 14, contact type pin, and straight shell type plug, guarantees a secure and precise fit. Featuring a bayonet locking mechanism and X keying position, it offers easy and foolproof mating. RoHS compliant and designed for high reliability, this connector is ideal for aerospace, defense, and industrial applications where dependable performance is essential.

