| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-14-5PY |
| Series: | PT Series |
| SKU: | AMIPT06J-14-5PY |
PT06J-14-5PY
| Heilind Number: | AMIPT06J-14-5PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-14-5PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-14-5PY is a rugged and reliable Solder Plug J-Class connector designed for military applications, meeting the stringent MIL-DTL-26482 specifications. Part of the PT Series, this connector features a robust Aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. With a shell size of 14 and a straight plug configuration, it offers secure and efficient connections. The contact pins, made of Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. Rated for 1000 VAC, this connector guarantees high voltage performance. Its IP67 ingress protection and bayonet locking mechanism ensure reliable operation even in demanding conditions. With RoHS compliance and high reliability certification, the PT06J145PY is the ideal choice for demanding military and aerospace applications.

