| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-14-5SW |
| Series: | PT Series |
| SKU: | AMIPT06J-14-5SW |
PT06J-14-5SW
| Heilind Number: | AMIPT06J-14-5SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-14-5SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-14-5SW, a high-performance Solder Plug J-Class connector designed to meet stringent military specifications. With its MIL-DTL-26482 compliance, this connector from the PT Series ensures reliable connectivity in demanding environments. The contact material, Copper Alloy, and Gold plating guarantee superior conductivity and corrosion resistance. Featuring an IP67 rating, it offers excellent protection against dust and water ingress. With a shell size of 14 and a straight plug configuration, it is ideal for use in rugged applications. RoHS compliant and rated for 1000 VAC, this connector prioritizes safety and environmental responsibility. The 14-5 insert arrangement, W keying position, and bayonet locking mechanism provide secure and foolproof mating. Whether for military, aerospace, or industrial use, the PT06J-14-5SW is the reliable choice for high-reliability circular connectivity.

