| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-16-23S |
| Series: | PT Series |
| Part Aliases: | U71-573895-23S |
| SKU: | AMIPT06J-16-23S |
PT06J-16-23S
| Heilind Number: | AMIPT06J-16-23S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-16-23S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-16-23S is a high-performance Solder Plug J-Class connector designed to meet rigorous military specifications. Crafted to MIL-DTL-26482 standards, this connector from the PT Series guarantees exceptional durability and reliability in demanding environments. Featuring a shell size of 16 and a straight plug shell type with olive drab cadmium finish, it offers secure connectivity with IP67 ingress protection. The contact material, copper alloy with gold plating, ensures optimal conductivity, while its bayonet locking mechanism guarantees a stable and robust connection. With a voltage rating of 600 VAC and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Ideal for use in aerospace, defense, and other high-reliability applications, the PT06J1623S is the perfect choice for your circular connector needs.

