| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-16-26S |
| Series: | PT Series |
| Part Aliases: | U71-573895-26S |
| SKU: | AMIPT06J-16-26S |
PT06J-16-26S
| Heilind Number: | AMIPT06J-16-26S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-16-26S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-16-26S is a rugged and reliable Solder Plug J-Class connector designed to meet stringent military specifications. With a MIL-DTL-26482 certification, this connector is guaranteed to perform in even the harshest environments. Featuring a shell size of 16 and a straight plug configuration, it offers easy installation and secure connections. The copper alloy contacts with gold plating ensure excellent conductivity and resistance to corrosion. With an IP67 rating, it provides protection against dust and water ingress. RoHS compliant and rated for up to 600 VAC, this connector is suitable for a wide range of applications, from aerospace to industrial. Trusted for its high reliability, the PT06J1626S is the perfect choice for demanding hi-rel environments.

