| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-16-8P |
| Series: | PT Series |
| Part Aliases: | U71-573895-08P |
| SKU: | AMIPT06J-16-8P |
PT06J-16-8P
| Heilind Number: | AMIPT06J-16-8P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-16-8P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-16-8P, a rugged and reliable Circular MIL Spec Connector designed for military and high-reliability applications. This solder plug in Olive Drab Cadmium finish features a straight shell with a bayonet locking mechanism for secure connections in harsh environments. Meeting MIL-DTL-26482 specifications, this connector ensures superior performance and durability. With a shell size of 16 and contact type of pin, it offers a voltage rating of 1000 VAC, making it suitable for critical power and signal transmission. The copper alloy contacts with gold plating guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. RoHS compliant and with part aliases U71-573895-08P, this PT Series connector is the perfect choice for demanding applications where reliability is paramount.

