| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-16-8PW |
| Series: | PT Series |
| SKU: | AMIPT06J-16-8PW |
PT06J-16-8PW
| Heilind Number: | AMIPT06J-16-8PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-16-8PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-16-8PW, a rugged Solder Plug J-Class connector that meets stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The copper alloy contacts, plated with gold, offer excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides dust and water ingress protection, making it ideal for outdoor and industrial applications. Its straight plug design, shell size 16, and pin contact type are suited for high-density installations. RoHS compliant and rated for 1000 VAC, it guarantees safe and environmentally friendly operation. The 16-8 insert arrangement with W keying position and bayonet locking mechanism ensures secure and error-free mating. Classified under Circular MIL Spec Connectors, this hi-rel connector is a dependable solution for demanding connectivity needs.

