| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-16-8PY |
| Series: | PT Series |
| SKU: | AMIPT06J-16-8PY |
PT06J-16-8PY
| Heilind Number: | AMIPT06J-16-8PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-16-8PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-16-8PY, a rugged and reliable Solder Plug J-Class 26482-1 connector designed to meet stringent military specifications. Part of the MIL-DTL-26482 compliant PT Series, this connector guarantees exceptional performance in demanding environments. Constructed with a durable Aluminum shell finished in Olive Drab Cadmium, it offers superior protection against harsh elements. Featuring a straight plug shell type with a shell size of 16, the PT06J-16-8PY is engineered for secure and efficient connections. The contact pins, made of Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance. With an IP67 rating, this connector is dust-tight and waterproof, ideal for use in aerospace, defense, and industrial applications. Its high voltage rating of 1000 VAC and RoHS compliance further enhance its versatility and reliability. The insert arrangement of 16-8, along with a keying position and bayonet locking mechanism, guarantee proper mating and secure attachment. Whether for mission-critical systems or high-reliability applications, the PT06J-16-8PY is the ultimate choice for seamless connectivity in challenging environments.

