| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-16-8SZ |
| Series: | PT Series |
| SKU: | AMIPT06J-16-8SZ |
PT06J-16-8SZ
| Heilind Number: | AMIPT06J-16-8SZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-16-8SZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-16-8SZ is a rugged and reliable solder plug J-Class connector that meets stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 16, made of durable aluminum with an olive drab cadmium finish. The contact material is copper alloy, plated with gold for optimal conductivity. With an IP67 rating, it offers excellent protection against environmental elements, making it ideal for harsh operating conditions. The socket contact type, 16-8 insert arrangement, and Z keying position ensure secure and accurate connections. Its bayonet locking mechanism provides added stability. RoHS compliant and rated for 1000 VAC, this high-reliability connector is suitable for a wide range of applications in the military, aerospace, and industrial sectors. Upgrade your connectivity with the PT06J168SZ.

