| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-16-99P |
| Series: | PT Series |
| Part Aliases: | U71-573895-99P |
| SKU: | AMIPT06J-16-99P |
PT06J-16-99P
| Heilind Number: | AMIPT06J-16-99P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-16-99P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-16-99P Solder Plug J-Class Connector, a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 16 and a straight plug shell type with an Olive Drab Cadmium finish, ensuring durability in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, provide optimal conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for use in demanding applications. Its bayonet locking mechanism ensures secure mating, while its high voltage rating of 600 VAC makes it ideal for power transmission. RoHS compliant and classified as a hi-rel product, the PT06J-16-99P guarantees quality and performance. Also known by the alias U71-573895-99P, this connector is a versatile and essential component for any project requiring reliable circular MIL spec connectivity.

