| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-16-99PY |
| Series: | PT Series |
| SKU: | AMIPT06J-16-99PY |
PT06J-16-99PY
| Heilind Number: | AMIPT06J-16-99PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-16-99PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-16-99PY is a rugged Circular MIL Spec Connector designed for military applications, boasting full MIL-DTL-26482 compliance. Featuring a robust Aluminum shell with Olive Drab Cadmium finish, this IP67-rated Plug connector guarantees reliable performance even in harsh environments. Its Copper Alloy contacts plated with Gold ensure optimal conductivity, with a maximum voltage rating of 600 VAC. The Bayonet locking mechanism and keying position provide secure mating, while the straight pin contact type and 16-99 insert arrangement offer versatility in connectivity. With RoHS compliance and high reliability, the PT06J1699PY is the ideal choice for demanding military and aerospace systems.

