| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-18-30P(023) |
| Series: | PT Series |
| SKU: | AMIPT06J-18-30P(023) |
PT06J-18-30P(023)
| Heilind Number: | AMIPT06J-18-30P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-18-30P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-18-30P(023) is a rugged and reliable solder plug from the PT Series, designed to meet stringent MIL-DTL-26482 military specifications. Featuring a shell size of 18 and constructed from durable aluminum with electroless nickel finish, this connector ensures secure and stable connections in harsh environments. The copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC and bayonet locking mechanism, the PT06J1830P023 is ideal for high-reliability applications in aerospace, defense, and industrial settings. Fully RoHS compliant, this connector is not only performance-driven but also environmentally friendly. Trust in the PT06J1830P023 for your critical circular MIL spec connector needs.

