| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-18-30S(023) |
| Series: | PT Series |
| SKU: | AMIPT06J-18-30S(023) |
PT06J-18-30S(023)
| Heilind Number: | AMIPT06J-18-30S(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-18-30S(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-18-30S(023) is a rugged and reliable Solder Plug J-Class connector, meticulously engineered to meet MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector features a robust shell made of aluminum with a straight plug configuration and an IP67 rating for superior environmental protection. The contact pins, crafted from durable copper alloy and plated with gold, ensure optimal conductivity and corrosion resistance. With a shell size of 18 and a bayonet locking mechanism, this connector guarantees secure and stable connections in harsh operating conditions. RoHS compliant and capable of handling up to 600 VAC, it is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Trust in the PT06J1830S023 for uncompromising performance in demanding environments.

