| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-18-32SW |
| Series: | PT Series |
| SKU: | AMIPT06J-18-32SW |
PT06J-18-32SW
| Heilind Number: | AMIPT06J-18-32SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-18-32SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-18-32SW, a rugged Solder Plug J-Class connector compliant with MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, providing reliable performance in harsh environments with its IP67 rating. The contact sockets are made of Copper Alloy and plated with Gold, ensuring excellent conductivity. With a voltage rating of 600 VAC, it is suitable for high-power applications. The 18-32 insert arrangement and W keying position offer secure and precise mating, while the bayonet locking mechanism guarantees a stable connection. Perfect for military, aerospace, and industrial use, this hi-rel connector is RoHS compliant, meeting environmental standards without compromising on quality and performance. Trust in the PT06J1832SW for your critical connectivity needs.

