| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-18-5PW |
| Series: | PT Series |
| SKU: | AMIPT06J-18-5PW |
PT06J-18-5PW
| Heilind Number: | AMIPT06J-18-5PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-18-5PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-18-5PW, a rugged and reliable Solder Plug J-Class connector designed for military applications. With its MIL-DTL-26482 military specification compliance and IP67 rating, this connector ensures superior performance in harsh environments. The PT Series connector features Copper Alloy contacts with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its Shell Size 18, Aluminum construction with Olive Drab Cadmium finish, and Bayonet locking mechanism provide secure and durable connections. With a voltage rating of 1000 VAC and RoHS compliance, this connector meets the highest standards for quality and environmental responsibility. Ideal for use in high-reliability applications, the PT06J185PW is a essential component for military and aerospace systems.

