| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-20-16S |
| Series: | PT Series |
| Part Aliases: | U71-573897-16S |
| SKU: | AMIPT06J-20-16S |
PT06J-20-16S
| Heilind Number: | AMIPT06J-20-16S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-20-16S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-20-16S, a high-performance Solder Plug J-Class connector that meets stringent military specifications with its MIL-DTL-26482 compliance. Part of the PT Series, this connector features durable construction with an aluminum shell and a straight plug design finished in Olive Drab Cadmium for added protection. The contact material is made of Copper Alloy with Gold plating, ensuring reliable conductivity. With an IP67 rating, this connector offers excellent resistance to dust and water ingress, making it suitable for harsh environments. Its 20 shell size, socket contact type, and 20-16 insert arrangement provide a secure and efficient connection, while the Bayonet locking mechanism guarantees stability. With a voltage rating of 1000 VAC, this connector is ideal for high-power applications. RoHS compliant and designed for high-reliability use, the PT06J-20-16S is a top choice for demanding circular connector needs.

