| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-20-24PY |
| Series: | PT Series |
| SKU: | AMIPT06J-20-24PY |
PT06J-20-24PY
| Heilind Number: | AMIPT06J-20-24PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-20-24PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-20-24PY is a rugged Solder Plug J-Class connector that meets stringent MIL-DTL-26482 military specifications, making it ideal for use in demanding environments. Part of the PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish for corrosion resistance. Its IP67 rating ensures protection against dust and water ingress, while RoHS compliance reflects its commitment to environmental responsibility. With a contact material of Copper Alloy plated with Gold, the connector offers reliable conductivity. Designed for high reliability applications, it boasts a voltage rating of 600 VAC and a straight shell type with a bayonet locking mechanism for secure mating. The 20-24 insert arrangement with keying position and shell size 20 further enhances its versatility. Perfect for use in military, aerospace, and industrial settings, the PT06J2024PY guarantees dependable performance in even the harshest conditions.

