| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-20-25P |
| Series: | PT Series |
| SKU: | AMIPT06J-20-25P |
PT06J-20-25P
| Heilind Number: | AMIPT06J-20-25P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-20-25P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-20-25P is a high-performance Solder Plug J-Class connector, meticulously crafted to meet stringent military specifications. Compliant with MIL-DTL-26482 standards, this PT Series connector boasts unparalleled reliability and durability in demanding environments. Featuring a shell size of 20 with a straight plug design, it is constructed from rugged aluminum with an Olive Drab Cadmium finish. The contact pins, made of copper alloy and plated with gold, ensure optimal conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, this connector guarantees secure and efficient electrical connections. Its bayonet locking mechanism provides easy and secure mating, making it ideal for applications where high reliability is paramount. Rest assured, the PT06J-20-25P is not only RoHS compliant but also designed for high-reliability applications, making it a top choice for military, aerospace, and industrial sectors.

