| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-20-26P |
| Series: | PT Series |
| SKU: | AMIPT06J-20-26P |
PT06J-20-26P
| Heilind Number: | AMIPT06J-20-26P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-20-26P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-20-26P, a rugged Solder Plug J-Class connector designed for military applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures reliable performance in demanding environments. Featuring copper alloy contacts with gold plating, it guarantees secure and low-resistance connections. With an IP67 rating, it provides excellent protection against dust and water ingress. The shell, made of olive drab cadmium-coated aluminum, offers durability and corrosion resistance. Its straight plug design and bayonet locking mechanism make installation quick and easy. With a voltage rating of 600 VAC and RoHS compliance, this connector is ideal for high-reliability applications. Upgrade to the PT06J2026P for superior connectivity in harsh conditions.

