| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-20-27P |
| Series: | PT Series |
| SKU: | AMIPT06J-20-27P |
PT06J-20-27P
| Heilind Number: | AMIPT06J-20-27P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-20-27P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-20-27P, a high-performance Circular MIL Spec Connector designed for demanding military applications. This rugged Solder Plug J-Class connector, compliant with MIL-DTL-26482 specifications, boasts a durable Aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. Featuring a shell size of 20 and IP67 rating, it offers exceptional protection against dust and water ingress. The contact pins, made of Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for power transmission in aerospace and defense systems. The bayonet locking mechanism provides secure mating, while the hi-rel construction ensures long-lasting durability. RoHS compliant and meticulously engineered, the PT06J2027P is the perfect solution for mission-critical connectivity needs.

