| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-20-39PY |
| Series: | PT Series |
| SKU: | AMIPT06J-20-39PY |
PT06J-20-39PY
| Heilind Number: | AMIPT06J-20-39PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-20-39PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Satisfying MIL-DTL-26482 military specifications, our PT06J-20-39PY Solder Plug J-Class connector from the PT Series guarantees high-reliability performance in demanding environments. Featuring a rugged aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector offers superior protection against harsh elements. Its copper alloy contacts, plated with gold, ensure optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC and an insert arrangement of 20-39, it is suitable for a wide range of applications. The bayonet locking mechanism and keying position option provide secure and foolproof connections. Fully RoHS compliant, this connector is not only reliable but also environmentally friendly. Trust in the PT06J2039PY for your critical circular MIL spec connector needs.

