| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-20-39SW |
| Series: | PT Series |
| SKU: | AMIPT06J-20-39SW |
PT06J-20-39SW
| Heilind Number: | AMIPT06J-20-39SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-20-39SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-20-39SW, a military-specification Solder Plug J-Class connector designed for high-reliability applications. Part of the PT Series, this connector features a rugged construction with a shell made of Olive Drab Cadmium-coated aluminum, ensuring durability in harsh environments. With a IP67 rating, it provides reliable protection against dust and water ingress, making it ideal for use in military, aerospace, and industrial settings. The contact material is a Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Meeting MIL-DTL-26482 standards, this connector offers secure and dependable performance. Its straight plug shell type with bayonet locking mechanism allows for easy and secure mating. Rated for up to 600 VAC, it is suitable for power and signal transmission. The 20-39 insert arrangement with W keying position ensures proper alignment during installation. RoHS compliant and offering high reliability, the PT06J2039SW is the perfect choice for critical connectivity applications.

