| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-22-21PX |
| Series: | PT Series |
| SKU: | AMIPT06J-22-21PX |
PT06J-22-21PX
| Heilind Number: | AMIPT06J-22-21PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-22-21PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-22-21PX, a rugged and reliable solder plug in the J-Class series, meeting stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a robust aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. With a high IP67 rating, it offers excellent protection against dust and water ingress. The contact pins, made from Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. Designed for high reliability applications, this connector is RoHS compliant and rated for 1000 VAC. Its 22-21 insert arrangement, X keying position, and bayonet locking mechanism provide secure mating. Ideal for use in aerospace, defense, and industrial settings, the PT06J2221PX is a top choice for demanding circular connector requirements.

