| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-22-21PY |
| Series: | PT Series |
| SKU: | AMIPT06J-22-21PY |
PT06J-22-21PY
| Heilind Number: | AMIPT06J-22-21PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-22-21PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-22-21PY is a high-performance Circular MIL Spec Connector, designed for demanding military applications. This rugged connector, meeting MIL-DTL-26482 specifications, features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliability in harsh environments. With an IP67 rating, it offers excellent protection against dust and water ingress. The gold-plated Copper Alloy contacts provide superior conductivity and resistance to corrosion. Operating at a voltage rating of 1000 VAC, this connector is suitable for use in high-power applications. Its Bayonet locking mechanism ensures secure mating, while the keying position feature prevents mismating. With RoHS compliance and Hi-Rel certification, the PT06J2221PY guarantees both environmental friendliness and performance excellence, making it the ideal choice for mission-critical connectivity needs.

