| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-22-32PY |
| Series: | PT Series |
| SKU: | AMIPT06J-22-32PY |
PT06J-22-32PY
| Heilind Number: | AMIPT06J-22-32PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-22-32PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-22-32PY is a high-performance Circular MIL Spec Connector designed for robust military applications. Meeting MIL-DTL-26482 specifications, this PT Series connector features a rugged aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. With a solder plug configuration and contact material of Copper Alloy plated with Gold, it guarantees reliable conductivity. Its IP67 rating offers protection against dust and water ingress, while its 600VAC voltage rating makes it suitable for power transmission. The bayonet locking mechanism and keying position provide secure mating, essential for mission-critical operations. Compliant with RoHS regulations and offering high reliability, this connector is ideal for aerospace, defense, and industrial applications.

