| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-22-32S |
| Series: | PT Series |
| SKU: | AMIPT06J-22-32S |
PT06J-22-32S
| Heilind Number: | AMIPT06J-22-32S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-22-32S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-22-32S, a high-performance Solder Plug J-Class 26482-1 connector designed to meet stringent military specifications. Part of the MIL-DTL-26482 compliant PT Series, this connector features Copper Alloy contacts with Gold plating for optimal conductivity and durability. With an IP67 rating, it offers reliable protection against dust and water ingress, making it ideal for harsh environments. The shell, made of Aluminum with an Olive Drab Cadmium finish, ensures robustness and resistance to corrosion. Its straight Plug shell type and Bayonet locking mechanism guarantee secure connections. With a voltage rating of 600 VAC, insert arrangement 22-32, and RoHS compliance, this connector is suitable for a wide range of applications in the aerospace, defense, and industrial sectors. Trust in the PT06J2232S for high-reliability connectivity in demanding environments.

