| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-22-32SZ(025) |
| Series: | PT Series |
| SKU: | AMIPT06J-22-32SZ(025) |
PT06J-22-32SZ(025)
| Heilind Number: | AMIPT06J-22-32SZ(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-22-32SZ(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This Solder Plug J-Class 26482-1 connector, compliant with MIL-DTL-26482 specifications, belongs to the rugged PT Series. Featuring gold-plated copper alloy contacts, it ensures optimal conductivity and durability in demanding environments. With an IP67 rating, it offers excellent protection against dust and water ingress. The size 22 aluminum shell, finished with black zinc cobalt, guarantees corrosion resistance. Designed for high-reliability applications, this connector has a straight plug shell with a bayonet locking mechanism for secure mating. Accommodating insert arrangement 22-32 and keying position Z, it provides efficient connectivity with a 600 VAC voltage rating. Ideal for military, aerospace, and industrial use, this RoHS-compliant connector is a dependable solution for your connectivity needs.

