| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-22-34PY |
| Series: | PT Series |
| SKU: | AMIPT06J-22-34PY |
PT06J-22-34PY
| Heilind Number: | AMIPT06J-22-34PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-22-34PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-22-34PY Solder Plug J-Class connector, designed to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a shell size of 22 made from durable aluminum with Olive Drab Cadmium finish, ensuring reliability in harsh environments. The contact type is Pin, with Copper Alloy contacts plated in Gold for optimal conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress. RoHS compliant and rated for 600 VAC, this connector is suitable for a wide range of applications in aerospace, defense, and industrial settings. Its Bayonet locking mechanism and keying position feature enhance secure mating, while its high-reliability construction guarantees long-term performance. Upgrade to the PT06J2234PY for dependable connectivity in mission-critical systems.

