| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-22-41P |
| Series: | PT Series |
| SKU: | AMIPT06J-22-41P |
PT06J-22-41P
| Heilind Number: | AMIPT06J-22-41P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-22-41P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-22-41P, a rugged and reliable Solder Plug J-Class connector designed to meet stringent military specifications. With its MIL-DTL-26482 certification and IP67 rating, this connector ensures optimal performance even in harsh environments. The PT Series connector features a shell size of 22, constructed from durable aluminum with a Olive Drab Cadmium finish, making it corrosion-resistant. Its contact pins, made of Copper Alloy and plated with Gold, provide excellent conductivity and durability. With a voltage rating of 600 VAC, it's suitable for high-power applications. The bayonet locking mechanism guarantees secure connections. RoHS compliant and designed for high reliability, the PT06J2241P is a top choice for military, aerospace, and industrial applications.

