| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-22-55PW |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | W |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-DTL-26482 |
| SKU: | AMIPT06J-22-55PW |
PT06J-22-55PW
| Heilind Number: | AMIPT06J-22-55PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-22-55PW |
| Tariff Info (HTS): | 8536694020 |
This Line May Be Subject To Material Tarf/Surch at 32.8% | |
| ECAD Model: |
Specifications
Detailed Description
The PT06J-22-55PW is a rugged Solder Plug J-Class connector compliant with military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, providing IP67-rated protection against environmental hazards. Its Copper Alloy contacts are plated with gold for optimal conductivity. With a contact type of Pin and a shell size of 22, it offers a secure and reliable connection in high-voltage applications, with a rating of 600 VAC. The insert arrangement 22-55 and keying position W ensure proper alignment and mating. Featuring a bayonet locking mechanism, this connector guarantees a stable and vibration-resistant connection. RoHS compliant and designed for high reliability, the PT06J2255PW is ideal for use in demanding industrial and military environments.

