| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3100A36-9PW-639 |
| Series: | PT Series |
| SKU: | AMIPT06J-22-55PZ |
97-3100A36-9PW-639
| Heilind Number: | AMIPT06J-22-55PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3100A36-9PW-639 |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the 97-3100A36-9PW-639, a rugged and reliable solder plug connector designed for military specifications. With its MIL-DTL-26482 compliance, this connector is built to withstand harsh environments and ensure secure connections in critical applications. The PT Series features a copper alloy contact material with gold plating, guaranteeing high conductivity and durability. Rated at IP67 for dust and water resistance, and with a voltage rating of 600 VAC, this connector is suitable for a wide range of industrial and military uses. Its shell size 22, pin contact type, and aluminum construction with olive drab cadmium finish make it both robust and lightweight. Featuring a bayonet locking mechanism and keying position Z for easy and secure mating, the PT06J2255PZ is the perfect choice for high-reliability circular connectors. Rest assured, this product is fully RoHS compliant, meeting the latest environmental standards. Upgrade your connectivity solutions with the PT06J2255PZ, the ultimate in performance and quality.

