| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-22-55SW |
| Series: | PT Series |
| SKU: | AMIPT06J-22-55SW |
PT06J-22-55SW
| Heilind Number: | AMIPT06J-22-55SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-22-55SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-22-55SW, a rugged and reliable Solder Plug J-Class connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. The contact material is Copper Alloy plated with Gold, offering superior conductivity and corrosion resistance. With an IP67 rating, it provides excellent protection against dust and water ingress. The straight plug shell, size 22, accommodates socket contacts in the 22-55 insert arrangement with W keying position, guaranteeing secure and foolproof mating. RoHS compliant and rated for 600 VAC, this connector is ideal for high-reliability applications. The bayonet locking mechanism ensures easy and secure connections, making it perfect for use in Circular MIL Spec Connectors. Trust the PT06J2255SW for robust and dependable connectivity in critical systems.

