| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-22-72PX(025) |
| Series: | PT Series |
| SKU: | AMIPT06J-22-72PX(025) |
PT06J-22-72PX(025)
| Heilind Number: | AMIPT06J-22-72PX(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-22-72PX(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-22-72PX(025) Solder Plug J-Class 26482-1 connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features precision-engineered contact pins made of durable Copper Alloy with a sleek Gold plating for optimal conductivity. With an IP67 rating, it ensures reliable performance even in harsh environments. Its shell, constructed from robust Aluminum with a black Zinc Cobalt finish, guarantees longevity and durability. The 22-72 insert arrangement, X keying position, and Bayonet locking mechanism offer secure and foolproof connections. Fully RoHS compliant, this connector is not only high-performance but also environmentally friendly. Perfect for a wide range of applications, the PT06J-22-72PX(025) is a top choice for demanding hi-rel environments requiring dependable circular MIL Spec connectivity.

