| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-24-31S |
| Series: | PT Series |
| SKU: | AMIPT06J-24-31S |
PT06J-24-31S
| Heilind Number: | AMIPT06J-24-31S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-24-31S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
PT06J-24-31S - Solder Plug J-Class 26482-1: Designed for rugged military applications, this MIL-DTL-26482 compliant connector from the PT Series ensures reliable connectivity in harsh environments. Featuring a shell size 24, straight plug configuration, and Olive Drab Cadmium shell finish, it offers superior durability. The gold-plated copper alloy contacts provide excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC, it is suitable for high-power applications. Its bayonet locking mechanism ensures secure mating, making it ideal for mission-critical operations. RoHS compliant and offering high reliability, the PT06J2431S is a top choice for demanding circular connector needs.

