| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-24-71P |
| Series: | PT Series |
| SKU: | AMIPT06J-24-71P |
PT06J-24-71P
| Heilind Number: | AMIPT06J-24-71P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-24-71P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-24-71P Solder Plug J-Class Connector, meeting stringent MIL-DTL-26482 military specifications. Part of the PT Series, this durable connector features copper alloy contacts with gold plating, ensuring reliable conductivity in harsh environments with its IP67 rating. Shell size 24, straight plug design, and olive drab cadmium finish provide robust protection. RoHS compliant, this connector with insert arrangement 24-71 and bayonet locking mechanism guarantees secure and high-performance connectivity. Ideal for aerospace, defense, and other high-reliability applications, the PT06J2471P is the epitome of quality and durability in circular MIL spec connectors.

